Texas Instruments PLL1706DBQ

PLL Clock Generator Dual 26.73MHz to 27.27MHz 20-Pin SSOP Tube
$ 3.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PLL1706DBQ.

Texas Instruments

Technical Drawing2 pages18 years ago
Official datasheet0 pages0 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-1.04%

CAD Models

Download Texas Instruments PLL1706DBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.788
$ 2.257
Stock
212,052
332,113
Authorized Distributors
3
0
Case/Package
SSOP
SSOP
Number of Pins
20
20
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
36.87 MHz
36.87 MHz
Number of Outputs
6
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPLL1708DBQ
4.096 to 36.864-MHz, serially controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
Texas InstrumentsPLL1705DBQ
3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85
Texas InstrumentsPLL1707DBQ
8.192 to 36.864-MHz, parallelly controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85

Descriptions

Descriptions of Texas Instruments PLL1706DBQ provided by its distributors.

PLL Clock Generator Dual 26.73MHz to 27.27MHz 20-Pin SSOP Tube
8.192 to 36.864-MHz, serially controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
CMOS Crystal PLL Multi-Clock Generator 20-SSOP (0.154 3.90mm Width) PLL1706 clock generator ic 3.3V 36.87MHz 25mA 19mA
Clock Generator 1Clock Inputs 20-Pin SSOP Tube
Clocking Circuits 3.3 V Dual PLL Multi Clock Gen
PLL MULTI-CLOCK GEN DUAL, SMD, 1706; Clock IC Type:Clock Generator; Interface Type:3-Wire, Serial; Frequency:27MHz; No. of Outputs:6; No. of Multipliers / Dividers:3; Supply Current:19mA; Supply Voltage Range:2.7V to 3.6V; Digital IC Case Style:SSOP; No. of Pins:20; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:1706; Clock Frequency:27MHz; IC Generic Number:1706; Input Current:10µA; Interface:Serial, 3-Wire; Interface Type:Serial; Logic Function Number:1706; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD; Type:PLL Multiclock Generator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.