onsemi FQB6N80TM

N-Channel Power MOSFET, QFET®, 800 V, 5.8 A, 1.95 Ω, D2PAK
$ 1.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB6N80TM.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
-0.04%

CAD Models

Download onsemi FQB6N80TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-11-10
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

STMicroelectronicsSTB7NK80ZT4
N-channel 800 V, 1.5 Ohm typ., 5.2 A Zener-protected SuperMESH Power MOSFET in a D2PAK package
Trans MOSFET N-CH 650V 7A 3-Pin(2+Tab) D2PAK T/R
N-Channel Power MOSFET, QFET®, 600 V, 7.5 A, 1.2 Ω, D2PAK
onsemiFQB7N60TM
N-Channel Power MOSFET, QFET®, 600 V, 7.4 A, 1 Ω, D2PAK
Trans MOSFET N-CH 600V 6.26A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB9NK80Z
Mosfet, Aec-Q101, N-Ch, 800V, 5.2A, 125W Rohs Compliant: Yes |Stmicroelectronics STB9NK80Z

Descriptions

Descriptions of onsemi FQB6N80TM provided by its distributors.

N-Channel Power MOSFET, QFET®, 800 V, 5.8 A, 1.95 Ω, D2PAK
TRANSISTOR, N-CHANNEL, QFET MOSFET, 800V, 5.8A, 1.95 MOHM AT VGS 10V, D2PAK
N-Channel 800 V 1.95 Ohm Surface Mount Mosfet - D2PAK-3
Trans MOSFET N-CH 800V 5.8A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 5.8A I(D), 800V, 1.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 800V, 5.8A, TO-263AB-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 5.8A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 1.5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power Dissipation Pd: 158W; Transistor Case Style: TO-263AB; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQB6N80TM.