onsemi FQB7N65CTM

Trans MOSFET N-CH 650V 7A 3-Pin(2+Tab) D2PAK T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB7N65CTM.

IHS

Datasheet8 pages20 years ago

DigiKey

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FQB7N65CTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-18
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

STMicroelectronicsSTB8NM60T4
Power MOSFET, N Channel, 600 V, 8 A, 1 Ohm, TO-263 (D2PAK), 3 Pins, Surface Mount
STMicroelectronicsSTB7NK80ZT4
N-channel 800 V, 1.5 Ohm typ., 5.2 A Zener-protected SuperMESH Power MOSFET in a D2PAK package
Single N-Channel 500 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK-3
STMicroelectronicsSTB6NK60ZT4
N-channel 600 V - 1 Ohm - 6 A - D2PAK Zener-Protected SuperMESH(TM) Power MOSFET
N-Channel Power MOSFET, QFET®, 500 V, 5 A, 1.4 Ω, D2PAK
3.1W(Ta), 130W(Tc) 20V 4V@250µA 60nC@10V N-Ch 600V 1.2Ω@3.7A,10V 6.2A 1.3nF@25V D2PAK SMD

Descriptions

Descriptions of onsemi FQB7N65CTM provided by its distributors.

Trans MOSFET N-CH 650V 7A 3-Pin(2+Tab) D2PAK T/R
173W(Tc) 4V@ 250µA 36nC@ 10V 1individualNChannel 650V 1.4Ω@ 3.5A,10V 1.245pF@25V D2PAK SMD mount
Power Field-Effect Transistor, 7A I(D), 650V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, SMD, TO-263; Transistor Type:Enhancement; Transistor Polarity:N; Voltage, Vds Typ:650V; Current, Id Cont:7A; Resistance, Rds On:1.4ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:D2-PAK; Termination Type:SMD; No. of Pins:2; Power Dissipation:173W; Voltage, Vds Max:650V; Voltage, Vgs th Max:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd