Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQB8N60CFTM

Trans MOSFET N-CH 600V 6.26A 3-Pin(2+Tab) D2PAK T/R
$ 1.271
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB8N60CFTM.

IHS

Datasheet8 pages20 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

N-Channel Power MOSFET, QFET®, 600 V, 7.5 A, 1.2 Ω, D2PAK
STMicroelectronicsSTB6NK60ZT4
N-channel 600 V - 1 Ohm - 6 A - D2PAK Zener-Protected SuperMESH(TM) Power MOSFET
Trans MOSFET N-CH 650V 7A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB6N60M2
N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in D2PAK package
N-Channel Power MOSFET, QFET®, 500 V, 5 A, 1.4 Ω, D2PAK
Single N-Channel 500 V 1.4 Ohms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of onsemi FQB8N60CFTM provided by its distributors.

Trans MOSFET N-CH 600V 6.26A 3-Pin(2+Tab) D2PAK T/R
147W(Tc) 4V@ 250µA 36nC@ 10V 1individualNChannel 600V 1.5Ω@ 3.13A,10V 1.255pF@25V D2PAK SMD mount
MOSFET N-CH 600V 6.26A D2PAK
Power Field-Effect Transistor, 6.26A I(D), 600V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CHANNEL POWER MOSFET
MOSFETs N-CH/250V/ 8A/0.55OHM
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd