STMicroelectronics STB9NK80Z

Mosfet, Aec-Q101, N-Ch, 800V, 5.2A, 125W Rohs Compliant: Yes |Stmicroelectronics STB9NK80Z
$ 0.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB9NK80Z.

STMicroelectronics

Datasheet15 pages13 years ago
Datasheet15 pages13 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STB9NK80Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTB7NK80ZT4
N-channel 800 V, 1.5 Ohm typ., 5.2 A Zener-protected SuperMESH Power MOSFET in a D2PAK package
Trans MOSFET N-CH 600V 6.26A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB6NK90ZT4
N-channel 900 V, 1.56 Ohm, 5.8 A D2PAK Zener-protected SuperMESH(TM) Power MOSFET
Single N-Channel 600 V 1.2 Ohms Surface Mount Power Mosfet - D2PAK-3
MOSFET N-CH 600V 6.2A D2PAK
Trans MOSFET N-CH 600V 6.2A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STB9NK80Z provided by its distributors.

Mosfet, Aec-Q101, N-Ch, 800V, 5.2A, 125W Rohs Compliant: Yes |Stmicroelectronics STB9NK80Z
Automotive-grade N-channel 800 V, 1.5 Ohm typ., 5.2 A Zener-protected SuperMESH(TM) Power MOSFET in D2PAK package
Trans MOSFET N-CH 800V 5.2A Automotive 3-Pin(2+Tab) D2PAK T/R
MOSFET, AEC-Q101, N-CH, 800V, 5.2A, 125W; Transistor Polarity:N Channel; Continuous Drain Current Id:5.2A; Source Voltage Vds:800V; On
Power Field-Effect Transistor, 5.2A I(D), 800V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, AEC-Q101, N-CH, 800V, 5.2A, 125W; Transistor Polarity: N Channel; Continuous Drain Current Id: 5.2A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 1.5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V; Power Dissipation Pd: 125W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: SuperMESH Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics