Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQB7N60TM

N-Channel Power MOSFET, QFET®, 600 V, 7.4 A, 1 Ω, D2PAK
$ 0.897
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB7N60TM.

IHS

Datasheet10 pages5 years ago
Datasheet9 pages12 years ago

onsemi

Fairchild Semiconductor

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQB7N60TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

N-Channel Power MOSFET, QFET®, 600 V, 7.5 A, 1.2 Ω, D2PAK
Single N-Channel 500 V 0.85 Ohm Surface Mount Power MosFet - D2PAK-3
Single N-Channel 600 V 0.75 Ohms Surface Mount Power Mosfet - D2PAK-3
IRFS9N60A Series 600 V 0.75 Ohms Single N-Channel SMT Power Mosfet - D2PAK
Trans MOSFET N-CH 500V 9A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB9NK60ZT4
N-channel 600 V, 0.85 Ohm typ., 7 A Zener-protected SuperMESH(TM) Power MOSFET in D2PAK package

Descriptions

Descriptions of onsemi FQB7N60TM provided by its distributors.

N-Channel Power MOSFET, QFET®, 600 V, 7.4 A, 1 Ω, D2PAK
N-Channel 600 V 1 Ohm Surface Mount Mosfet - D2PAK-3
Power Field-Effect Transistor, 7.4A I(D), 600V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
3.13W(Ta),142W(Tc) 30V 5V@ 250µA 38nC@ 10V 1individualNChannel 600V 1Ω@ 3.7A,10V 7.4A 1.43nF@25V TO-263 SMD mount 10.67mm*9.65mm*4.83mm
MOSFET, N, SMD, TO-263; Transistor Type:Enhancement; Transistor Polarity:N; Voltage, Vds Typ:600V; Current, Id Cont:7.4A; Resistance, Rds On:1ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:D2-PAK; Termination Type:SMD; No. of Pins:2; Power Dissipation:142W; Power Dissipation on 1 Sq. PCB:3.13W; Voltage, Vds Max:600V; Voltage, Vgs th Max:5V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd