onsemi FQA70N10

N-Channel Power MOSFET, QFET®, 100 V, 70 A, 23 mΩ, TO-3P
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQA70N10.

IHS

Datasheet8 pages2 years ago
Datasheet8 pages12 years ago

Newark

onsemi

Factory Futures

Farnell

Inventory History

3 month trend:
-4.66%

CAD Models

Download onsemi FQA70N10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFQP70N10
Power MOSFET, N-Channel, QFET®, 100 V, 57 A, 23 mΩ, TO-220
InfineonIRF3710PBF
Transistor MOSFET N Channel 100 Volt 57 Amp 3-Pin 3+ Tab TO-220AB
InfineonIRF3710ZPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14Milliohms;ID 59A;TO-220AB;PD 160W;-55deg
STMicroelectronicsSTP60NF10
Transistor MOSFET N-CH 100V 80A 3-Pin (3+Tab) TO-220 Tube
InfineonIRFP3710PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.025Ohm;ID 57A;TO-247AC;PD 200W;VGS +/-20V
onsemiFDP3651U
N-Channel 100 V 18 mOhm PowerTrench® Mosfet - TO-220AB

Descriptions

Descriptions of onsemi FQA70N10 provided by its distributors.

N-Channel Power MOSFET, QFET®, 100 V, 70 A, 23 mΩ, TO-3P
N-Channel 100 V 0.023 Ohm Through Hole Mosfet - TO-3PN
MOSFET, N, TO-3P; Transistor Polarity:N Channel; Continuous Drain Current Id:70A; Drain Source Voltage Vds:100V; On Resistance Rds(on):23mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:214W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-3P; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:70A; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Package / Case:TO-3P; Power Dissipation Pd:214W; Power Dissipation Pd:214W; Pulse Current Idm:280A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:25V; Voltage Vgs Rds on Measurement:10V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQA70N10.