onsemi FDP3651U

N-Channel 100 V 18 mOhm PowerTrench® Mosfet - TO-220AB
$ 1.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP3651U.

IHS

Datasheet7 pages13 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
-29.04%

CAD Models

Download onsemi FDP3651U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

InfineonIRFB4710PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.011Ohm;ID 75A;TO-220AB;PD 200W;VGS +/-20V
InfineonIRF8010PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 12Milliohms;ID 80A;TO-220AB;PD 260W;-55deg
InfineonIRFB4410ZPBF
IRFB4410ZPBF N-channel MOSFET Transistor, 97 A, 100 V, 3-Pin TO-220AB
Transistor HUF75645P3 N-Channel MOSFET 100 Volt 75 Amp TO-220AB
onsemiFDP3652
MOSFET N-Ch 100V 9A 16mΩ@61A,10V 2.88nF@25V TO-220-3 TH 10.67mm × 4.7mm × 16.3mm
onsemiFDP3632
Transistor MOSFET Negative Channel 100 Volt 12A 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of onsemi FDP3651U provided by its distributors.

N-Channel 100 V 18 mOhm PowerTrench® Mosfet - TO-220AB
N-Channel PowerTrench® MOSFET 100V, 80A, 18mΩ
MOSFET N-Ch 1-Ch 255W(Tc) 20V 5.5V@250µA 69nC@10V 100V 18mΩ@80A,10V 80A 5.522nF@25V TO-220-3 TH 10.67mm × 4.7mm × 16.3mm
Power Field-Effect Transistor, 80A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:100V; On Resistance Rds(on):18mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4.5V; Power Dissipation Pd:255W; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-78B; Capacitance Ciss Typ:4152pF; Current Id Max:80A; Junction Temperature Tj Max:175°C; Junction Temperature Tj Min:-55°C; Junction to Case Thermal Resistance A:0.59°C/W; On State Resistance Max:18mohm; On State Resistance Typ:15mohm; Package / Case:TO-220; Pin Configuration:G(1),D(2)S(3); Power Dissipation Pd:255W; Power Dissipation Pd:255W; Pulse Current Idm:320A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5.5V; Voltage Vgs th Min:3.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd