STMicroelectronics STP60NF10

Transistor MOSFET N-CH 100V 80A 3-Pin (3+Tab) TO-220 Tube
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP60NF10.

IHS

Datasheet15 pages21 years ago

STMicroelectronics

TME

iiiC

Inventory History

3 month trend:
-16.88%

CAD Models

Download STMicroelectronics STP60NF10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTP80NF10
N-Channel 100V - 0.012Ohm - 80A - TO-220 LOW GATE CHARGE STripFET(TM) MOSFET
STMicroelectronicsSTP75NF75
N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220 package
STMicroelectronicsSTP80NF12
STP80NF12 N-CHANNEL MOSFET TRANSISTOR, 80 A, 120 V, 3-PIN TO-220
MOSFET N-Ch 100V 20A 4.5mΩ@100A,10V 8.41nF@50V TO-220 TH 10mm×440cm×9.25mm
onsemiFDP150N10
N-Channel PowerTrench® MOSFET 100V, 57A, 15mΩ
InfineonIPP06CN10LG
Trans MOSFET N-CH 100V 100A 3-Pin(3+Tab) TO-220

Descriptions

Descriptions of STMicroelectronics STP60NF10 provided by its distributors.

Transistor MOSFET N-CH 100V 80A 3-Pin (3+Tab) TO-220 Tube
N-CHANNEL 100V - 0.019Ohm - 80A D2PAK/TO-220/I2PAK STripFET™ II Power MOSFET
STP60NF10 N-Channel MOSFET, 80 A, 100 V STripFET II, 3-Pin TO-220 STMicroelectronics
STMicroelectronics STP60NF10 MOSFET N-channel 300W TO-220 60V 90A
Power Field-Effect Transistor, 80A I(D), 100V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 100V, 80A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:100V; On Resistance Rds(on):19mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:300W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:80A; Package / Case:TO-220; Power Dissipation Pd:300W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics