Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQA170N06

N-Channel Power MOSFET, QFET®, 60 V, 170 A, 5.6 mΩ, TO-3P
$ 3.791
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQA170N06.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-09-13
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

InfineonIRFP2907PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 4.5Milliohms;ID 209A;TO-247AC;PD 470W;-55de
InfineonIRF2907ZPBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 3.5Milliohms;ID 170A;TO-220AB;PD 300W;-55de
InfineonIRFB3207ZPBF
MOSFET N-CH 75V 120A TO-220AB / Trans MOSFET N-CH Si 75V 170A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTP160N75F3
N-channel 75 V, 3.5 mOhm typ., 120 A STripFET(TM) Power MOSFET in TO-220 package

Descriptions

Descriptions of onsemi FQA170N06 provided by its distributors.

N-Channel Power MOSFET, QFET®, 60 V, 170 A, 5.6 mΩ, TO-3P
Trans MOSFET N-CH 60V 170A 3-Pin(3+Tab) TO-3P(N) Rail
N-Channel 60 V 5.6 mOhm Through Hole Mosfet - TO-3PN
FAIRCHILD SEMICONDUCTORFQA170N06N CHANNEL MOSFET, 60V, 170A, TO-3PN
Power Field-Effect Transistor, 170A I(D), 60V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
onsemi NChannel EnhancedMOSTube QFETseries, Vds=60 V, 170 A, TO-3PNencapsulation, Through hole mounting, 3Pin
FQA170N06 - POWER MOSFET, N-CHAN
60V 170A 4.5´Î@10V85A 375W 4V@250uA 620pF@25V N Channel 7.2nF@25V 220nC@10V -55¡Í~+175¡Í@(Tj) TO-3 MOSFETs ROHS
MOSFET, N, TO-3P; Transistor Polarity:N Channel; Continuous Drain Current Id:170A; Drain Source Voltage Vds:60V; On Resistance Rds(on):5.6mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Transistor Case Style:TO-3P; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:170A; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:1; Package / Case:TO-3P; Power Dissipation Pd:375W; Power Dissipation Pd:375W; Power Dissipation Ptot Max:375W; Pulse Current Idm:680A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQA170N06.