Infineon IRF2907ZPBF

Mosfet, Power; N-ch; Vdss 75V; Rds(on) 3.5MILLIOHMS; Id 170A; TO-220AB; Pd 300W; -55DE
$ 1.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF2907ZPBF.

IHS

Datasheet11 pages16 years ago
Datasheet12 pages16 years ago
Datasheet13 pages22 years ago

Farnell

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.53%

CAD Models

Download Infineon IRF2907ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.485
Stock
654,579
102,685
Authorized Distributors
3
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
75 V
75 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
4 V
2 V
Rds On Max
4.5 mΩ
4.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 W
300 W
Input Capacitance
7.5 nF
7.5 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-06-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

InfineonIRFB3207ZPBF
MOSFET N-CH 75V 120A TO-220AB / Trans MOSFET N-CH Si 75V 170A 3-Pin(3+Tab) TO-220AB Tube
InfineonIRFB3207PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 3.6Milliohms;ID 180A;TO-220AB;PD 330W;-55de
InfineonIRFB3077PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 2.8Milliohms;ID 210A;TO-220AB;PD 370W;-55de
NexperiaPSMN3R5-80PS
120 A 80 V 0.0035 ohm N-CHANNEL Si POWER MOSFET TO-220AB

Descriptions

Descriptions of Infineon IRF2907ZPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 3.5Milliohms;ID 170A;TO-220AB;PD 300W;-55de
Single N-Channel 75 V 4.5 mOhm 180 nC HEXFET® Power Mosfet - TO-220-3
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Infineon NChannelMOSTube, Vds=75 V, 170 A, TO-220ABencapsulation, Through hole mounting
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 300 W
Trans MOSFET N-CH Si 75V 170A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 160A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 75V, 170A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:170A; Drain Source Voltage Vds:75V; On Resistance Rds(on):4.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:330W; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-78B; Current Id Max:75A; Device Marking:IRF2907ZPBF; Package / Case:TO-220; Power Dissipation Pd:330W; Power Dissipation Pd:330W; Pulse Current Idm:680A; Termination Type:Through Hole; Voltage Vds Typ:75V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF2907Z
  • SP001571154