STMicroelectronics STP160N75F3

N-channel 75 V, 3.5 mOhm typ., 120 A STripFET(TM) Power MOSFET in TO-220 package
$ 2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP160N75F3.

IHS

Datasheet16 pages20 years ago

Factory Futures

Farnell

iiiC

CAD Models

Download STMicroelectronics STP160N75F3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-11-11
LTD Date2023-05-11

Related Parts

STMicroelectronicsSTP140NF75
N-CHANNEL 75V - 0.0065 OHM -120A TO-220 STripFET II MOSFET
Trans MOSFET N-CH 75V 100A 3-Pin TO-220 Tube
onsemiFDP040N06
Trans MOSFET N-CH 60V 168A 3-Pin(3+Tab) TO-220AB Rail
Power MOSFET, N Channel, 80 V, 100 A, 0.0028 ohm, TO-220, Through Hole
N-Channel 80 V 120 A 167 W 3.4 mOhm Through Hole Mosfet - PG-TO220-3
STMicroelectronicsSTP260N6F6
N-channel 60 V, 0.0024 Ohm, 120 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in TO-220 package

Descriptions

Descriptions of STMicroelectronics STP160N75F3 provided by its distributors.

N-channel 75 V, 3.5 mOhm typ., 120 A STripFET(TM) Power MOSFET in TO-220 package
Transistor MOSFET N-CH 75V 120A 3-Pin (3+Tab) TO-220 Tube
N-Channel 75 V 4 mOhm STripFET Flange Mount Power MosFet - TO-220-3
330W(Tc) 20V 4V@ 250µA 85nC@ 10 V 1individualNChannel 75V 4mΩ@ 60A,10V 120A 6.75nF@25V TO-220 Through hole mounting 10.4mm*4.6mm*9.15mm
MOSFET, N CH, 75V, 120A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:75V; On Resistance Rds(on):3.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:330W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:120A; Package / Case:TO-220; Power Dissipation Pd:330W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:75V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics