Infineon IRFP2907PBF

Mosfet, Power; N-ch; Vdss 75V; Rds(on) 4.5MILLIOHMS; Id 209A; TO-247AC; Pd 470W; -55DE
$ 2.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP2907PBF.

element14 APAC

Datasheet9 pages15 years ago

IHS

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.32%

CAD Models

Download Infineon IRFP2907PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRFP3077PBF
IRFP3077PBF N-channel MOSFET Transistor, 160 A, 75 V, 3-Pin TO-247AC
InfineonAUIRFP2907
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a TO-247AC Package, TO247-3, RoHS
InfineonIRFP2907ZPBF
MOSFET Operating temperature: -55...175 °C Housing type: TO-247 Power dissipation: 310 W
Single N-Channel 60 V 0.009 Ohms Flange Mount Power Mosfet - TO-247
Single N-Channel 60 V 0.018 Ohms Flange Mount Power Mosfet - TO-247
Trans MOSFET N-CH 60V 70A 3-Pin(3+Tab) TO-247AC

Descriptions

Descriptions of Infineon IRFP2907PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 4.5Milliohms;ID 209A;TO-247AC;PD 470W;-55de
75V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
IRFP2907PBF,MOSFET, 75V, 177A, 4.5 MOHM, 410 NC QG, TO-247AC
Power Field-Effect Transistor, 90A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
N CH MOSFET, 75V, 209A, TO-247AC; Transi; Transistor Polarity:N Channel; Continuous Drain Current Id:209A; Drain Source Voltage Vds:75V; On Resistance Rds(on):4.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:470W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2012); Current Id Max:209A; Junction to Case Thermal Resistance A:0.45°C/W; Package / Case:TO-247AC; Power Dissipation Pd:470W; Power Dissipation Pd:330W; Pulse Current Idm:840A; Termination Type:Through Hole; Voltage Vds Typ:75V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP 2907
  • IRFP2907
  • IRFP2907 PBF
  • IRFP2907-PBF
  • IRFP2907PBF.
  • SP001571058