Infineon IRFB3207ZPBF

MOSFET N-CH 75V 120A TO-220AB / Trans MOSFET N-CH Si 75V 170A 3-Pin(3+Tab) TO-220AB Tube
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB3207ZPBF.

Official Datasheet19 years ago

Inventory History

3 month trend:
-71.19%

CAD Models

Download Infineon IRFB3207ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 1.22
Stock
889,929
123,258
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
75 V
75 V
Continuous Drain Current (ID)
120 A
120 A
Threshold Voltage
4 V
4 V
Rds On Max
4.1 mΩ
4.1 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 W
300 W
Input Capacitance
6.92 nF
6.92 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRFB3206PBF
Trans MOSFET N-CH Si 60V 210A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 60V 120A TO-220AB
InfineonIRF2907ZPBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 3.5Milliohms;ID 170A;TO-220AB;PD 300W;-55de
InfineonIRFB3207PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 3.6Milliohms;ID 180A;TO-220AB;PD 330W;-55de
NexperiaPSMN3R5-80PS
120 A 80 V 0.0035 ohm N-CHANNEL Si POWER MOSFET TO-220AB

Descriptions

Descriptions of Infineon IRFB3207ZPBF provided by its distributors.

MOSFET N-CH 75V 120A TO-220AB / Trans MOSFET N-CH Si 75V 170A 3-Pin(3+Tab) TO-220AB Tube
MOSFET, N Ch., 75V, 170A, 4.1 MOHM, 120NC QG, TO-220AB, Pb-Free
Single N-Channel 75 V 4.1 mOhm 170 nC HEXFET® Power Mosfet - TO-220-3
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Infineon NChannelMOSTube, Vds=75 V, 170 A, TO-220ABencapsulation, Through hole mounting
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 300 W
2.5W,44W 20V 4V@ 250uA 15nC@ 10V 1N 100V 530m¦¸@ 3.3A,10V 6.6A 470pF@25V TO-220AB
Benefits: RoHS Compliant | Target Applications: AC-DC; Battery Operated Drive
Power Field-Effect Transistor, 120A I(D), 75V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 75V, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:170A; Drain Source Voltage Vds:75V; On Resistance Rds(on):4.1mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:300W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:3207; Current Id Max:120A; N-channel Gate Charge:120nC; Package / Case:TO-220AB; Power Dissipation Pd:300W; Power Dissipation Pd:300mW; Pulse Current Idm:670A; Termination Type:Through Hole; Voltage Vds Typ:75V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB 3207ZPBF
  • IRFB3207Z
  • IRFB3207ZPBF.
  • SP001575584