onsemi FPF2108

Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 0.6A 5-Pin SOT-23 T/R / IC LOAD SWITCH ADVANCED SOT23-5
$ 0.437
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF2108.

onsemi

Datasheet13 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-1.11%

CAD Models

Download onsemi FPF2108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-27
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsSTMPS2151STR
STMPS Series 1 Channel 5.5V 500 mA 200 mOhm High Side Power Switch - SOT-23-5
Texas InstrumentsTPS2051CDBVT
Power Switch ICs - Power Distribution SGL CHANNEL,CRNT-LTD USB PWR DIST SWITCH
STMicroelectronicsSTMPS2161STR
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 16-Pin VQFN EP T/R
MicrochipMIC2007YM6-TR
MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
MicrochipMIC2017YM6-TR
USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23 T/R / IC SW DISTRIBUTION ADJ SOT23-6
Texas InstrumentsTPS2061CDBVT
Power Switch ICs - Power Distribution Sgl Ch Current-Ltd USB Pwr Disti Switch

Descriptions

Descriptions of onsemi FPF2108 provided by its distributors.

Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 0.6A 5-Pin SOT-23 T/R / IC LOAD SWITCH ADVANCED SOT23-5
Tape & Reel (TR) FPF2108 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e4 power distribution switch 3mm 5.5V 800mA 667mW
MOSFET, SMART SWITCH SOT-23, SMD; Input Voltage:5.5V; Current Limit:400mA; On State Resistance:0.125ohm; On / Enable Input Polarity:Active Low; Power Dissipation Pd:667mW; No. of Outputs:1; Internal Switch:No; Distribution Switch Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Input Voltage Max:5.5V; On Resistance Rds(on):0.125ohm; Output Current Max:600mA; Package / Case:SOT-23; Power Dissipation Pd:0.667W; Power Dissipation Pd:667mW; Protection Type:Yes; Shutdown Current:400mA; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD; Transistor Polarity:P Channel; Transistor Type:MOSFET
The FPF2108-FPF2110 is a series of load switches which provides full protection to systems and loads which may encounter large current conditions. This devices contain a 0.125W current-limited P-channel MOSFET which can operate over an input voltage range of 1.8-5.5V. Internally, reverse current blocking prevents current from flowing when the MOSFET is off and the output voltage is higher than the input voltage. Switch control is by a logic input (ON) capable of interfacing directly with low voltage control signals. Each part contains thermal shutdown protection which shuts off the switch to prevent damage to the part when a continuous over-current condition causes excessive heating. When the switch current reaches the current limit, the part operates in a constant-current mode to prohibit excessive currents from causing damage. For the FPF2108, if the constant current condition still persists after 10ms, the part will shut off the switch and pull the fault signal pin (FLAGB) low. The switch will remain off until the ON pin is cycled. For the FPF2109 and FPF2110, a current limit condition will immediately pull the fault signal pin low and the part will remain in the constant-current mode until the switch current falls below the current limit. The minimum current limit is 200mA for the FPF2109 while that for the FPF2108 and FPF2110 is 400mA. These parts are available in a space-saving 5 pin SOT23 package

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd