Texas Instruments TPS2061CDBVT

High-End SOT-23-5, SMD, Adhesive Mount, 3.05mm × 1.75mm × 1.3mm
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2061CDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages13 years ago
Datasheet33 pages13 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-26.62%

CAD Models

Download Texas Instruments TPS2061CDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.562
$ 0.319
Stock
231,328
877,326
Authorized Distributors
4
3
Number of Outputs
1
1
Max Output Current
-
1 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
86 mΩ
86 mΩ
Fault Protection
-
Over Temperature, Reverse Current
Turn-Off Delay Time
2 ms
2.1 ms
Turn-On Delay Time
1.8 ms
1.7 ms
Operating Supply Voltage
-
5.5 V
Case/Package
SOT-23
SOT-23
Packaging
Cut Tape (CT)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

Texas InstrumentsTPS2065CDBVT-2
1A loading, 4.5-5.5V, 86mΩ USB power switch, active-high, reverse blocking 5-SOT-23 -40 to 125
Texas InstrumentsTPS2051CDBVT
Texas Instruments Switching Power Supply Controller, 5.5V Supply, 1 Output, 5-Pin
Texas InstrumentsTPS2065CDBVT
1A loading, 4.5-5.5V, 86mΩ USB power switch, active-high, output discharge, reverse blocking 5-SOT-23 -40 to 125
MicrochipMIC2007YM6-TR
MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
MicrochipMIC2017YM6-TR
USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23 T/R / IC SW DISTRIBUTION ADJ SOT23-6
MicrochipMIC2009YM6-TR
LOAD SWITCH, HS, 5.5V, 0.2 - 2A, 6SOT23; Power Load Switch Type:High Side; Input

Descriptions

Descriptions of Texas Instruments TPS2061CDBVT provided by its distributors.

High-End SOT-23-5, SMD, Adhesive Mount, 3.05mm × 1.75mm × 1.3mm
Cut Tape (CT) TPS2061 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e4 power distribution switch 2.9mm 5.5V 1.8ms 1A
LOAD SWITCH, 5.5V, 1A, ACT LW, 5SOT23; Power Load Switch Type: Low Side; Input Voltage: 5.5V; Current Limit: 1.55A; On State Resistance: 0.096ohm; Distribution Switch Case Style: SOT-23; ; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2061CDBVT .