Texas Instruments TPS2051CDBVT

Texas Instruments Switching Power Supply Controller, 5.5V Supply, 1 Output, 5-Pin
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2051CDBVT.

Inventory History

3 month trend:
-6.38%

CAD Models

Download Texas Instruments TPS2051CDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.635
$ 0.296
Stock
1,168,231
2,783,434
Authorized Distributors
5
2
Number of Outputs
1
1
Max Output Current
500 mA
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
97 mΩ
97 mΩ
Fault Protection
Over Temperature, Reverse Current
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOT-23
SOT-23
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2065CDBVT
Power Switch ICs - Power Distribution SGL CHANNEL,CRNT-LTD USB PWR DIST SWITCH
Texas InstrumentsTPS2061CDBVT
High-End SOT-23-5, SMD, Adhesive Mount, 3.05mm × 1.75mm × 1.3mm
Texas InstrumentsTPS2065CDBVT-2
1A loading, 4.5-5.5V, 86mΩ USB power switch, active-high, reverse blocking 5-SOT-23 -40 to 125
STMicroelectronicsSTMPS2151STR
STMPS Series 1 Channel 5.5V 500 mA 200 mOhm High Side Power Switch - SOT-23-5
MicrochipMIC2007YM6-TR
MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
MicrochipMIC2017YM6-TR
USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23 T/R / IC SW DISTRIBUTION ADJ SOT23-6

Descriptions

Descriptions of Texas Instruments TPS2051CDBVT provided by its distributors.

Texas Instruments Switching Power Supply Controller, 5.5V Supply, 1 Output, 5-Pin
4.5V~5.5V 97mΩ 500mA SOT-23-5 Power Distribution Switches ROHS
USB Power SW DIST Single 5.5V 0.85A 5-Pin SOT-23 T/R
0.5A loading, 4.5-5.5V, 97mΩ USB power switch, active-high, output discharge, reverse blocking 5-SOT-23 -40 to 125
POWER DISTRIBUTION SWITCH, 5.5V, SOT23-5
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5
IC USB PWR DISTRIBUTION SWITCH 5-PIN SOT-23
IC PWR SWITCH N-CHAN 1:1 SOT23-5
IC USB PWR SW 1CH 0.5A SOT23-5
Texas Instruments,TPS2051CDBVT,IC,Switch
RS APAC
Enhanced single channel power switches
Usb Switch, 5Sot23; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:850Ma; On State Resistance:0.097Ohm; Distribution Switch Case Style:Sot-23; No. Of Pins:5Pins; Thermal Protection:Yes; On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2051CDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2051CDBVT .
  • TPS2051CDBVT.