STMicroelectronics STMPS2151STR

STMPS Series 1 Channel 5.5V 500 mA 200 mOhm High Side Power Switch - SOT-23-5
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STMPS2151STR.

ODG (Origin Data Global)

Datasheet37 pages13 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
+2.85%

CAD Models

Download STMicroelectronics STMPS2151STR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTMPS2161STR
STMPS2161 Series 5.5 V 1 A 200 mOhm Surface Mount High Side - SOT-23A-5
MicrochipMIC2007YM6-TR
MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
Texas InstrumentsTPS22929DDBVT
5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85

Descriptions

Descriptions of STMicroelectronics STMPS2151STR provided by its distributors.

STMPS Series 1 Channel 5.5V 500 mA 200 mOhm High Side Power Switch - SOT-23-5
Integrated Circuit Power Switch; CH:1; 2.7-5.5V; -40+85 deg.C; SMD; SOT23-5
POWER SWITCH, 1CH, 500MA, SOT23-5; Power Load Switch Type:Single High Side; Input Voltage:5V; Current Limit:500mA; On State Resistance:0.09ohm;
Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Input Voltage V = 5 / Power Load Switch Type = High Side / Output Voltage Min. V = 0 / Output Voltage Max. V = 5.5 / Rated Current mA = 500 / Limit Current A = 1 / Control Voltage V = 2 / Control Current nA = 500 / Package Type = SOT-23 / Outputs = 1 / Pins = 5 / Mounting Type = SMD / Turn-ON Delay Time ms = 5 / Turn-OFF Delay Time ms = 10 / Power Dissipation (Pd) mW = 33.8 / Packaging = Tape & Reel / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85
POWER SWITCH, 1CH, 500MA, SOT23-5; Power Load Switch Type: Single High Side; Input Voltage: 5V; Current Limit: 500mA; On State Resistance: 0.09ohm; Distribution Switch Case Style: SOT-23; No. of Pins: 5Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 2151; Internal Switch: Yes; On Resistance Rds(on): 90mohm; Power Dissipation Pd: 32.5mW

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STMPS2151STR.