onsemi FPF2106

FPF2106 Series 5.5 V 400 mA 160 mOhm P-channel Load Switch - SOT-23-5
$ 0.734
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF2106.

onsemi

Datasheet13 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-42.09%

CAD Models

Download onsemi FPF2106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-25
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS2051CDBVT
4.5V~5.5V 97mΩ 500mA SOT-23-5 Power Distribution Switches ROHS
STMicroelectronicsSTMPS2151STR
STMPS Series 1 Channel 5.5V 500 mA 200 mOhm High Side Power Switch - SOT-23-5
MicrochipMIC2007YM6-TR
MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
Texas InstrumentsTPS2061CDBVT
Power Switch ICs - Power Distribution Sgl Ch Current-Ltd USB Pwr Disti Switch
Texas InstrumentsTPS2065CDBVT-2
1A loading, 4.5-5.5V, 86mΩ USB power switch, active-high, reverse blocking 5-SOT-23 -40 to 125
MicrochipMIC2009YM6-TR
LOAD SWITCH, HS, 5.5V, 0.2 - 2A, 6SOT23; Power Load Switch Type:High Side; Input

Descriptions

Descriptions of onsemi FPF2106 provided by its distributors.

FPF2106 Series 5.5 V 400 mA 160 mOhm P-channel Load Switch - SOT-23-5
Tape & Reel (TR) FPF2106 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 3mm 5.5V 25mus 800mA
MOSFET, SMART SWITCH SOT-23, SMD; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:600mA; On State Resistance:0.125ohm; Thermal Protection:Yes; On / Enable Input Polarity:Active High; Power Dissipation Pd:667mW; No. of Outputs:1; Internal Switch:Yes; Distribution Switch Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Input Voltage Max:5.5V; On Resistance Rds(on):0.125ohm; Output Current Max:600mA; Package / Case:SOT-23; Power Dissipation Pd:0.667W; Power Dissipation Pd:667mW; Protection Type:Yes; Shutdown Current:600mA; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD; Transistor Polarity:P Channel; Transistor Type:MOSFET
The FPF2100 through FPF2107 is a family of load switches which provide full protection to systems and loads which may encounter large current conditions. These devices contain a 0.125W current-limited P-channel MOSFET which can operate over an input voltage range of 1.8-5.5V. Switch control is by a logic input (ON) capable of interfacing directly with low voltage control signals. Each part contains thermal shutdown protection which shuts off the switch to prevent damage to the part when a continuous over-current condition causes excessive heating. When the switch current reaches the current limit, the part operates in a constant-current mode to prohibit excessive currents from causing damage. For the FPF2100-FPF2102 and FPF2104-FPF2106, if the constant current condition still persists after 10ms, these parts will shut off the switch and pull the fault signal pin (FLAGB) low. The FPF2100, FPF2101, FPF2104 and FPF2105, have an auto-restart feature which will turn the switch on again after 160ms if the ON pin is still active. The FPF2102 and FPF2106 do not have this auto-restart feature so the switch will remain off until the ON pin is cycled. For the FPF2103 and FPF2107, a current limit condition will immediately pull the fault signal pin low and the part will remain in the constant-current mode until the switch current falls below the current limit. For the FPF2100 through FPF2103, the minimum current limit is 200mA while that for the FPF2104 through FPF2107 is 400mA. These parts are available in a space-saving 5 pin SOT23 package

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd