onsemi FOD3120SV

Gate Drive Optocoupler, High Noise Immunity, 2.5 A Output Current/ Blkbg |Onsemi FOD3120SV
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD3120SV.

IHS

Datasheet19 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

JRH Electronics

Inventory History

3 month trend:
+5.82%

CAD Models

Download onsemi FOD3120SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.799
$ 1.015
$ 1.015
Stock
399,393
913,034
913,034
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
-
Rise Time
60 ns
60 ns
60 ns
Fall Time
60 ns
60 ns
60 ns
Output Voltage
-
-
-
Output Current
2.5 A
2.5 A
2.5 A
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Lite-OnLTV-3120S
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
ToshibaTLP700(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP T/R

Descriptions

Descriptions of onsemi FOD3120SV provided by its distributors.

Gate Drive Optocoupler, High Noise Immunity, 2.5 A Output Current/ Blkbg |Onsemi FOD3120SV
Optocoupler Drive Push-Pull 1-CH 30V 2000V 8-Pin PDIP SMD Black Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
400ns 15V~30V 35 kV/us DC SOP-8-2.54mm Optocouplers - Logic Output ROHS
OPTOCOUPLER, GATE DRIVE, 5KV, SMDIP-8;
60ns 15V 400ns,400ns 30V DC 60ns 8-SMD 9.91mm*6.86mm*3.94mm
OPTOISO 5KV 1CH GATE DRIVER 8SMD
The FOD3120 is a 2.5A output current gate drive optocoupler, capable of driving most 800V/20A IGBT/MOSFET. It is suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications, and high performance power system. It utilizes Fairchild’s proprietary coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common mode rejection. It consists of a gallium aluminum arsenide (AlGaAs) light emitting diode (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd