What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FOD3120SD

onsemi MOSFETOutput type optocoupler, surface mount, 8needle, MDIPencapsulation
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD3120SD.

Upverter

Datasheet19 pages4 years ago
Technical Drawing1 page6 years ago

IHS

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
-57.36%

CAD Models

Download onsemi FOD3120SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 0.838
$ 0.838
Stock
1,012,210
175,644
175,644
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
-
Rise Time
60 ns
60 ns
60 ns
Fall Time
60 ns
60 ns
60 ns
Output Voltage
-
-
-
Output Current
2.5 A
-
-
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ToshibaTLP700(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
Lite-OnLTV-733S
Optocoupler AC-IN 1-Channel Transistor With Base DC-Output 6-Pin PDIP SMD
VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Vishay Transistor output type optocoupler, Through hole mounting, 8needle

Descriptions

Descriptions of onsemi FOD3120SD provided by its distributors.

onsemi MOSFETOutput type optocoupler, surface mount, 8needle, MDIPencapsulation
Gate Drive Optocoupler, High Noise Immunity, 2.5 A Output Current
Optocoupler Drive Push-Pull 1-CH 30V 2000V 8-Pin PDIP SMD Black T/R
FOD3120 Series 30 V 5000 Vrms SMT Gate Drive Optocoupler - SMD-8
OPTOCOUPLER, DIP-8, 2.5A, SMD; No. of Channels:1; Isolation Voltage:5000V rms; Optocoupler Output Type:Gate Drive; Input Current:16mA; Opto Case Style:SMD; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The FOD3120 is a 2.5A output current gate drive optocoupler, capable of driving most 800V/20A IGBT/MOSFET. It is suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications, and high performance power system. It utilizes Fairchild’s proprietary coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common mode rejection. It consists of a gallium aluminum arsenide (AlGaAs) light emitting diode (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD3120SD.