Vishay VO3120-X007T

Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO3120-X007T.

IHS

Datasheet11 pages8 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
+6.55%

CAD Models

Download Vishay VO3120-X007T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-05-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD T/R
ToshibaTLP705(F)
Optocoupler Drive Push-Pull 1-CH 20V 6-Pin SDIP SMD

Descriptions

Descriptions of Vishay VO3120-X007T provided by its distributors.

Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
VO3120 Series Single Channel 0.5 V 5300 Vrms SMT IGBT/MOSFET Optocoupler SMD-8
OPTOCOUPLER; 2.5A IGBT DRIVER,5300VRMS, OUTPUT VOL MAX 0.5V, CASE 8-SMD
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD T/R
Avnet Japan
Buffer or Inverter Based IGBT/MOSFET Driver, 2.5A, PDSO8
SMD-8 IGBT MOSFET DRIVER 2.5A -e3
OPTOISO 5.3KV 1CH GATE DRVR 8SMD
400ns 1.6V 25kV/us SMD-8P Optocouplers - Logic Output ROHS
OPTOCOUPLER, TRANSISTOR, 5300VRMS
Optocoupler; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Transistor; Input Current:16mA; Output Voltage:200mV; Opto Case Style:SMD; No. of Pins:8; Forward Current:25mA; Output Current:2.5A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VO3120X007T