onsemi FGH30S130P

IGBT, 1.3KV, 60A, 175DEG C, 500W; Available until stocks are exhausted Alternative available
$ 5.155
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGH30S130P.

IHS

Datasheet9 pages5 years ago
Datasheet8 pages11 years ago

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-26.28%

CAD Models

Download onsemi FGH30S130P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-10-17
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Reverse Conducting IGBT With Monolithic Body Diode 1350V 30A 3-Pin TO-247
STMicroelectronicsSTGW38IH130D
Igbt Single Transistor, 63 A, 1.3 Kv, 250 W, 1.3 Kv, To-247, 3 Rohs Compliant: Yes
Trans IGBT Chip N-CH 1.2KV 60A 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1200V 60A 349000mW 3-Pin(3+Tab) TO-247 Tube, PG-TO247-3, RoHS
STMicroelectronicsSTGW30NC120HD
N-Channel 1200 V 30 A Very Fast PowerMESH IGBT - TO-247
Igbt Single Transistor, 50 A, 2 V, 385 W, 1.2 Kv, To-247, 3 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi FGH30S130P provided by its distributors.

IGBT, 1.3KV, 60A, 175DEG C, 500W; Available until stocks are exhausted Alternative available
FGH30S130P Series 1300 V 60 A Shorted Anode IGBT - TO-247-3
Trans IGBT Chip N-CH 1.3KV 60A 3-Pin(3+Tab) TO-247AB Rail
Using advanced field stop trench and shorted-anode technology, Fairchild’s shorted-anode trench IGBTs offer superior conduction and switching performances for soft switching applications. The device can operate in parallel configuration with exceptional avalanche capability. This device is designed for induction heating and microwave oven.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd