Infineon IHW30N135R3FKSA1

Reverse Conducting IGBT With Monolithic Body Diode 1350V 30A 3-Pin TO-247
$ 2.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IHW30N135R3FKSA1.

IHS

Datasheet16 pages0 years ago
Datasheet15 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IHW30N135R3FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-08-31
LTD Date2020-02-29

Related Parts

IGBT, 1.3KV, 60A, 175DEG C, 500W; Available until stocks are exhausted Alternative available
Trans IGBT Chip N-CH 1.2KV 60A 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1200V 60A 349000mW 3-Pin(3+Tab) TO-247 Tube, PG-TO247-3, RoHS
STMicroelectronicsSTGW30NC120HD
N-Channel 1200 V 30 A Very Fast PowerMESH IGBT - TO-247
Igbt Single Transistor, 50 A, 2 V, 385 W, 1.2 Kv, To-247, 3 Rohs Compliant: Yes
1100 V IGBT with anti-parallel diode in TO-247 package, PG-TO247-3, RoHS

Descriptions

Descriptions of Infineon IHW30N135R3FKSA1 provided by its distributors.

Reverse Conducting IGBT With Monolithic Body Diode 1350V 30A 3-Pin TO-247
Infineon IHW30N135R3FKSA1 IGBT, 30 A 1350 V, 3-Pin TO-247, Through Hole
IGBT, SINGLE, 1.35KV, 60A, TO-247-3; DC Collector Current: 60A; Collector Emitter Saturation Voltage Vce(on): 1.65V; Power Dissipation Pd: 349W; Collector Emitter Voltage V(br)ceo: 1.35kV; Transistor Case Style: TO-247; No. o
The 3 rd generation of reverse conducting IGBTs has been optimized for lower switching and conduction losses. Reduced power dissipation together with soft switching behavior allows better thermal performance and EMI behavior resulting in lower system costs. Excellent performance can be achieved at lower costs. | Summary of Features: Best-in-class conduction properties in V CE(sat) and V f; Lowest switching losses, highest efficiency; T j(max) = 175C; Soft current turn-off waveforms for low EMI | Benefits: Lowest power dissipation; Better thermal management; Surge current capability; Lower EMI filtering requirements; Reduced system costs; Excellent quality; Highest reliability against peak currents | Target Applications: Induction cooking stoves; Microwave ovens; Rice cookers; Solar; Other soft switching applications

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHW30N135R3
  • SP000989496