STMicroelectronics STGW38IH130D

Igbt Single Transistor, 63 A, 1.3 Kv, 250 W, 1.3 Kv, To-247, 3 Rohs Compliant: Yes
$ 2.267
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW38IH130D.

Newark

Datasheet17 pages14 years ago

element14 APAC

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STGW38IH130D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-17
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2015-01-31
LTD Date2015-07-31

Related Parts

IGBT, 1.3KV, 60A, 175DEG C, 500W; Available until stocks are exhausted Alternative available
STMicroelectronicsSTGWT38IH130D
Trans IGBT Chip N-CH 1.3KV 63A 3-Pin(3+Tab) TO-247 Tube
Reverse Conducting IGBT With Monolithic Body Diode 1350V 30A 3-Pin TO-247
Trans IGBT Chip N-CH 1200V 80A 652000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1350V 120A 394000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1350V 80A 429000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of STMicroelectronics STGW38IH130D provided by its distributors.

Igbt Single Transistor, 63 A, 1.3 Kv, 250 W, 1.3 Kv, To-247, 3 Rohs Compliant: Yes
Trans IGBT Chip N-CH 1300V 63A 250000mW 3-Pin(3+Tab) TO-247 Tube
33 A - 1300 V - very fast IGBT
Insulated Gate Bipolar Transistor, 63A I(C), 1300V V(BR)CES, N-Channel
STMICROELECTRONICS STGW38IH130D IGBTS
IGBT, 1300V, 63A, 250W, TO247; DC Collector Current: 63A; Collector Emitter Saturation Voltage Vce(on): 1.3kV; Power Dissipation Pd: 250W; Collector Emitter Voltage V(br)ceo: 1.3kV; Transistor Case Style: TO-247; No. of Pins:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics