onsemi FGA20S140P

Trans IGBT Chip N=-CH 1400V 40A 272000mW 3-Pin(3+Tab) TO-3PN Tube
$ 1.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGA20S140P.

Upverter

Technical Drawing1 page6 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-06-29
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Trans IGBT Chip N-CH 1.2KV 40A 3-Pin(3+Tab) TO-3P(N) Rail
STMicroelectronicsSTGWT20IH125DF
1250 V, 20 A IH series trench gate field-stop IGBT
Trans IGBT Chip N-CH 1.25KV 40A 3-Pin(3+Tab) TO-3P(N) T/R
Trans IGBT Chip N-CH 1.25KV 30A 3-Pin(3+Tab) TO-3PN Tube
Compliant Through Hole Lead Free TO-247 Halogen Free Production (Last Updated: 2 years ago) 240
1350 V IGBT with anti-parallel diode in TO-247 package, PG-TO247-3, RoHS

Descriptions

Descriptions of onsemi FGA20S140P provided by its distributors.

Trans IGBT Chip N=-CH 1400V 40A 272000mW 3-Pin(3+Tab) TO-3PN Tube
FGA20S140P Series 1400 V 20 A Through Hole Shorted Anode IGBT - TO-3PN
IGBT, 1400V, 20A, Shorted-anode
Insulated Gate Bipolar Transistor, 40A I(C), 1400V V(BR)CES, N-Channel
IGBT, 1.4KV, 20A, 175DEG C, 272W;
IGBT TRENCH/FS 1400V 40A TO3PN
INSULATED GATE BIPOLAR TRANSISTO
Using advanced field stop trench and shorted-anode technology, Fairchild’s shorted-anode trench IGBTs offer superior conduction and switching performances for soft switching applications. The device can operate in parallel configuration with exceptional avalanche capability. This device is designed for induction heating and microwave oven.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FGA20S140P.