Infineon IHW20N135R5XKSA1

1350 V IGBT with anti-parallel diode in TO-247 package, PG-TO247-3, RoHS
$ 1.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IHW20N135R5XKSA1.

IHS

Datasheet15 pages0 years ago

TME

Inventory History

3 month trend:
+3.20%

CAD Models

Download Infineon IHW20N135R5XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

IGBT 1350V 15A FS2-RC Induction Heating
Compliant Through Hole Lead Free TO-247 Halogen Free Production (Last Updated: 2 years ago) 240
Trans IGBT Chip N-CH 1200V 40A 310000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1200V 43A 298000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 1200V 43A 298W TO247
Reverse Conducting IGBT With Monolithic Body Diode 1350V 30A 3-Pin TO-247
Trans IGBT Chip N-CH 1350V 120A 394000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IHW20N135R5XKSA1 provided by its distributors.

1350 V IGBT with anti-parallel diode in TO-247 package, PG-TO247-3, RoHS
Infineon SCT
IGBT, SINGLE, 1.35KV, 40A, TO-247; DC Collector Current: 40A; Collector Emitter Saturation Voltage Vce(on): 1.65V; Power Dissipation Pd: 288W; Collector Emitter Voltage V(br)ceo: 1.35kV; Transistor Case Style: TO-247; No. of
Igbt, Single, 1.35Kv, 40A, To-247; Continuous Collector Current:40A; Collector Emitter Saturation Voltage:1.65V; Power Dissipation:288W; Collector Emitter Voltage Max:1.35Kv; No. Of Pins:3Pins; Operating Temperature Max:175°C; Msl:- Rohs Compliant: Yes |Infineon Technologies IHW20N135R5XKSA1
The Reverse Conducting R5 1350 V, 20 A RC-H5 IGBTs with monolithically integrated reverse conducting diode in a TO-247 package has been optimized for the demanding requirements of Induction Cooking applications. With a monolithically integrated diode, the 1350 V RC-H5 IGBTs are perfectly suited for soft switching applications such as induction cooking stoves and inverterized microwave ovens. The RC-H5 IGBT complement the previous generation of reverse conduction IGBTs and extend the performance leadership of the RC-H family, focusing on system efficiency and reliability.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHW20N135R5
  • SP001078568