onsemi FGA20S125P

Trans IGBT Chip N-CH 1.25KV 40A 3-Pin(3+Tab) TO-3P(N) T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGA20S125P.

IHS

Datasheet8 pages12 years ago

onsemi

Fairchild Semiconductor

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTGWT20IH125DF
1250 V, 20 A IH series trench gate field-stop IGBT
Trans IGBT Chip N-CH 1.25KV 30A 3-Pin(3+Tab) TO-3PN Tube
Trans IGBT Chip N-CH 1.25KV 50A 3-Pin(3+Tab) TO-3P(N) Rail
Trans IGBT Chip N=-CH 1400V 40A 272000mW 3-Pin(3+Tab) TO-3PN Tube
International RectifierIRG7PK35UD1PBF
Trans IGBT Chip N-CH 1.4KV 40A 3-Pin(3+Tab) TO-247AC Tube
Compliant Through Hole Lead Free TO-247 Halogen Free Production (Last Updated: 2 years ago) 240

Descriptions

Descriptions of onsemi FGA20S125P provided by its distributors.

Trans IGBT Chip N-CH 1.25KV 40A 3-Pin(3+Tab) TO-3P(N) T/R
1250 V, 20 A Shorted-anode IGBT | IGBT 1250V 40A 250W TO-3PN
IGBT Transistors 2.5A Output Current GateDrive Optocopler
1250V, 20A, Shorted-anode IGBT
Insulated Gate Bipolar Transistor, 40A I(C), 1250V V(BR)CES, N-Channel
Using advanced field stop trench and shorted-anode technology, Fairchild’s shorted-anode trench IGBTs offer superior conduction and switching performances for soft switching applications. The device can operate in parallel configuration with exceptional avalanche capability. This device is designed for induction heating and microwave oven.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd