onsemi FGA20S120M

Trans IGBT Chip N-CH 1.2KV 40A 3-Pin(3+Tab) TO-3P(N) Rail
$ 1.946
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGA20S120M.

IHS

Datasheet8 pages13 years ago

Newark

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
-0.19%

CAD Models

Download onsemi FGA20S120M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of onsemi FGA20S120M provided by its distributors.

Trans IGBT Chip N-CH 1.2KV 40A 3-Pin(3+Tab) TO-3P(N) Rail
1200V, 20A, Shorted-anode IGBT
Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel
1.85V@ 15V,20A 40A TO-3P Through hole mounting
IGBT TRENCH FS 1200V 40A TO-3P
IGBT,N CH,1200V,40A,TO3PN; Transistor Type:IGBT; DC Collector Current:40A; Collector Emitter Voltage Vces:1.2kV; Power Dissipation Pd:348W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-3PN; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Power Dissipation Max:348W
Using advanced field stop trench and shorted-anode technology, Fairchild’s shorted-anode trench IGBTs offer superior conduction and switching performances for soft switching applications. The device can operate in parallel configuration with exceptional avalanche capability. This device is designed for induction heating and microwave oven.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FGA20S-120M
  • FGA20S120M.