onsemi FGA15S125P

Trans IGBT Chip N-CH 1.25KV 30A 3-Pin(3+Tab) TO-3PN Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGA15S125P.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.27
Stock
114,878
48,858
Authorized Distributors
0
3
Mount
Through Hole
Through Hole
Case/Package
-
TO-247
Collector Emitter Breakdown Voltage
1.25 kV
1.2 kV
Max Collector Current
30 A
30 A
Power Dissipation
136 W
-
Collector Emitter Saturation Voltage
2.72 V
2.1 V
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-17
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Trans IGBT Chip N-CH 1200V 21A 167000mW 3-Pin(3+Tab) TO-220AB Rail
Trans IGBT Chip N-CH 1.25KV 50A 3-Pin(3+Tab) TO-3P(N) Rail
Trans IGBT Chip N=-CH 1200V 35A 298000mW 3-Pin(3+Tab) TO-220AB Rail
STMicroelectronicsSTGF3NC120HD
STGF3NC120HD Series 1200 V 7 A Very Fast IGBT with Ultrafast Diode - TO-220FP
STMicroelectronicsSTGP3NC120HD
Trans IGBT Chip N-CH 1200V 14A 75W 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTGD5NB120SZ-1
IGBT 1200V 10A 75W IPAK / N-CHANNEL 5A -1200V DPAK/IPAK INTERNALLY CLAMPED PowerMESH IGBT

Descriptions

Descriptions of onsemi FGA15S125P provided by its distributors.

Trans IGBT Chip N-CH 1.25KV 30A 3-Pin(3+Tab) TO-3PN Tube
IGBT, 1250V, 15A, Shorted-anode
Insulated Gate Bipolar Transistor, 30A I(C), 1250V V(BR)CES, N-Channel
RAIL / 1250V 15A FS SA Trench IGBT
1250 V, 15 A Shorted-anode IGBT
INSULATED GATE BIPOLAR TRANSISTO
Using advanced field stop trench and shorted-anode technology, Fairchild’s shorted-anode trench IGBTs offer superior conduction and switching performances for switching applications. The device can operate in parallel configuration with exceptional avalanche capability . This device is designed for induction heating and microwave oven.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd