onsemi FDS4501H

N/P-Channel 30/20V 18/46mOhm Complementary PowerTrench Half-Bridge Mosfet SOIC-8
$ 0.631
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS4501H.

IHS

Datasheet8 pages25 years ago

Newark

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
-8.78%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-21
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

InfineonIRF7807ZPBF
IRF7807ZPBF N-channel MOSFET Transistor, 11 A, 30 V, 8-Pin SOIC
onsemiFDS6690AS
N-Channel 30 V 19 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF8313TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.7A 8-Pin SOIC T/R
InfineonIRF8313PBF
Single N-Channel 30 V 2 W 6 nC Hexfet Power Mosfet Surface Mount - SOIC-8
InfineonIRF8513PBF
Dual N-Channel 30 V 15.5 mOhm 5.7 nC HEXFET® Power Mosfet - SOIC-8
Dual N-Channel 30 V 0.016 Ohms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS4501H provided by its distributors.

N/P-Channel 30/20V 18/46mOhm Complementary PowerTrench Half-Bridge Mosfet SOIC-8
Small Signal Field-Effect Transistor, 9.3A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, NP CH, 30V/20V, 8SOIC; Transistor Polarity:N and P Complement; Continuous Drain Current Id:9.3A; Drain Source Voltage Vds:30V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.6V; Power Dissipation Pd:1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)
This complementary MOSFET half-bridge device is produced using Fairchild’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS4501H.