onsemi FDS6690AS

N-Channel 30 V 19 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
$ 0.422
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6690AS.

IHS

Datasheet9 pages5 years ago
Datasheet8 pages21 years ago

Upverter

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDS6690AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.422
$ 1.136
Stock
669,735
2,799,535
Authorized Distributors
3
2
Mount
Surface Mount
-
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
10 A
10 A
Threshold Voltage
1.6 V
-
Rds On Max
12 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1 W
2.5 W
Input Capacitance
910 pF
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

N CH POWER MOSFET, HEXFET, 30V, 11A, SO-8; Transistor Polarity:N Channel; Contin
InfineonIRF8707PBF
IRF8707PBF N-channel MOSFET Transistor,11 A, 30 V, 8-Pin SOIC
onsemiFDS6680A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 12.5A, 9.5mΩ
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 8 Milliohms;ID 13A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS6680AS
FDS6680 Series 30 V 10 mO N-Channel PowerTrench Mosfet - SOIC-8
onsemiFDS6298
MOSFET N-CH 30V 13A 8-SOIC / Trans MOSFET N-CH 30V 13A 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi FDS6690AS provided by its distributors.

N-Channel 30 V 19 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
MOSFET, N-Ch, 20V/30V, 10A, 2.5W, 12mΩ@10A,10V, 23nC, 910pF@15V, SOIC-8, SMD, 4.9mm × 3.9mm × 1.75mm
MOSFET, N CH, 30V, 0.01OHM, 10A, SOIC-8; Transistor Polarity:N Channel; Continuous Drain Current Id:10A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.01ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.6V; Power Dissipation Pd:2.5W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:-; SVHC:No SVHC (20-Jun-2013)
The FDS6690AS is designed to replace a single SO-8 MOSFET and Schottky diode in synchronous DC:DC power supplies. This 30V MOSFET is designed to maximize power conversion efficiency, providing a low RDS(ON) and low gate charge. The FDS6690AS includes an integrated Schottky diode using Fairchild’s monolithic SyncFET technology. The performance of the FDS6690AS as the low-side switch in a synchronous rectifier is close to the performance of the FDS6690A in parallel with a Schottky diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6690A/S
  • FDS6690AS.