onsemi FDME1034CZT

Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 3.8 A, 3.8 A, 0.055 ohm
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDME1034CZT.

IHS

Datasheet11 pages3 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

Future Electronics

onsemi

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FDME1034CZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Dual N-Channel Power Trench® MOSFET 20V, 3.8A, 66mΩ
Diodes Inc.ZXMN2F34FHTA
Power MOSFET, Low Voltage, N Channel, 20 V, 4 A, 0.06 ohm, SOT-23, Surface Mount
onsemiFDC6305N
Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 2.7A, 80mΩ
Dual N/P-Channel 20 V 2.1/1.3 W 11.3/11 nC Silicon SMT Mosfet - 1206-8 ChipFET
onsemiFDZ191P
P-Channel PowerTrench® WL-CSP MOSFET, 1.5V Specified, -20V, -1A, 85mΩ
InfineonIRF7307PBF
Dual N/P-Channel 20 V 0.05/0.09 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDME1034CZT provided by its distributors.

Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 3.8 A, 3.8 A, 0.055 ohm
Small Signal Field-Effect Transistor, 3.8A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET,NP CH,W,20V,MICROFET1.6X1.6; Module Configuration:Dual; Transistor Polarity:N and P Channel; Continuous Drain Current Id:3.8A; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.055ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:700mV; Power Dissipation Pd:1.4W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MicroFET; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Power Dissipation Pd:1.4W
This device is designed specifically as a single-package solution for a DC/DC switching MOSFET in cellular handset and other mobile applications. It features an independent N-channel & P-channel MOSFET with low on-state resistance for minimum conduction losses. The gate charge of each MOSFET is also minimized to allow high frequency switching directly from the controlling device.The MicroFET™ 1.6x1.6 thin package offers exceptional thermal performance for its physical size and is well suited to switching and linear mode applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDME1034CZT.