Infineon IRF7307PBF

Dual N/P-Channel 20 V 0.05/0.09 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8
$ 0.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7307PBF.

Newark

Datasheet10 pages22 years ago

IHS

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRF7301TRPBF
Dual N-Channel 20V 0.05 Ohm 20 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7301PBF
Transistor: 2xN-MOSFET; unipolar; 20V; 5.2A; 0.05ohm; 2W; -55+150 deg.C; SMD; SO8
InfineonIRF7307TRPBF
Dual N/P-Channel 20 V 0.07/0.14 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS9933
Dual P-Channel 2.5V Specified PowerTrench MOSFET | MOSFET 2P-CH 20V 5A 8SOIC
STMicroelectronicsSTS5DNF20V
N-channel 20 V, 0.030 Ohm typ., 5 A STripFET(TM) II Power MOSFET in a SO-8 package
Trans MOSFET N/P-CH 20V 5.2A/3.4A 8-Pin SOIC N T/R

Descriptions

Descriptions of Infineon IRF7307PBF provided by its distributors.

Dual N/P-Channel 20 V 0.05/0.09 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8
20V Dual N- and P- Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Trans MOSFET N/P-CH 20V 5.7A/4.7A 8-Pin SOIC Tube
HEXFET POWER MOSFET Power Field-Effect Transistor, 5.2A I(D), 20V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual N/P Channel; Drain Source Voltage, Vds:20V; Continuous Drain Current, Id:5.7A; On Resistance, Rds(on):50mohm; Rds(on) Test Voltage, Vgs:4.5V; Package/Case:8-SOIC ;RoHS Compliant: Yes
MOSFET, DUAL, NP, LOGIC, SO-8; Transistor Polarity:N and P Channel; Continuous Drain Current Id:4.3A; Drain Source Voltage Vds:20V; On Resistance Rds(on):50mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:700mV; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (18-Jun-2012); Cont Current Id N Channel 2:5.2A; Cont Current Id P Channel:4.3A; Current Id Max:5.7A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:2; On State Resistance N Channel Max:50mohm; On State Resistance P Channel Max:90mohm; Package / Case:SOIC; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:17A; Pulse Current Idm N Channel 2:21A; Pulse Current Idm P Channel:17A; Row Pitch:6.3mm; SMD Marking:F7307; Voltage Vds:20V; Voltage Vds Typ:20V; Voltage Vgs Max:700mV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7307 PBF
  • IRF7307PBF.
  • SP001559776