onsemi FDME1024NZT

Dual N-Channel Power Trench® MOSFET 20V, 3.8A, 66mΩ
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDME1024NZT.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Newark

onsemi

Inventory History

3 month trend:
+19.40%

CAD Models

Download onsemi FDME1024NZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-12-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 3.8 A, 3.8 A, 0.055 ohm
Diodes Inc.ZXMN2F34FHTA
Power MOSFET, Low Voltage, N Channel, 20 V, 4 A, 0.06 ohm, SOT-23, Surface Mount
Dual N/P-Channel 20 V 2.1/1.3 W 11.3/11 nC Silicon SMT Mosfet - 1206-8 ChipFET
onsemiFDC6305N
Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 2.7A, 80mΩ
onsemiFDZ191P
P-Channel PowerTrench® WL-CSP MOSFET, 1.5V Specified, -20V, -1A, 85mΩ
InfineonIRF7307PBF
Dual N/P-Channel 20 V 0.05/0.09 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDME1024NZT provided by its distributors.

Dual N-Channel Power Trench® MOSFET 20V, 3.8A, 66mΩ
Dual N-Channel PowerTrench MOSFET 20 V, 3.8 A, 66 m | MOSFET 2N-CH 20V 3.8A 6-MICROFET
MOSFET, NN CH, 20V, 3.8A, MFET1.6X1.6; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:3.8A; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.055ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:700mV; Power Dissipation Pd:1.4W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MicroFET; No. of Pins:6; MSL:MSL 1 - Unlimited
This device is designed specifically as a single package solution for dual switching requirement in cellular handset and other ultra-portable applications. It features two independent N-Channel MOSFETs with low on-state resistance for minimum conduction losses. The MicroFET 1.6x1.6 Thin package offers exceptional thermal performance for it's physical size and is well suited to switching and linear mode applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd