onsemi FDG6301N_F085

Transistor MOSFET Array Dual N-CH 25V 0.22A 6-Pin SC-70 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDG6301N_F085.

IHS

Datasheet0 pages0 years ago

Fairchild Semiconductor

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2008-10-29

Related Parts

onsemiFDG6301N
Transistor MOSFET Array Dual N-CH 25V 0.22A 6-Pin SC-70 T/R
onsemiFDG6320C
Trans MOSFET N/P-CH 25V 0.22A/0.14A 6-Pin SC-70 T/R
onsemiFDG6322C
Dual MOSFET, Complementary N and P Channel, 25 V, 25 V, 220 mA, 220 mA, 2.6 ohm
SI1032X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.2 A, 20 V, 3-PIN SC-75A
SI1062X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.53 A, 20 V, 3-PIN SC-89
Transistor MOSFET Array Dual N-CH 20V 0.61A 6-Pin SC-89 T/R

Descriptions

Descriptions of onsemi FDG6301N_F085 provided by its distributors.

Transistor MOSFET Array Dual N-CH 25V 0.22A 6-Pin SC-70 T/R
N-Channel Power Mosfet - 6LD,SC70,EIAJ SC-88,1.25MM WIDE
Small Signal Field-Effect Transistor, 0.22A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
FDG6301N_F085 Fairchild/ON Semiconductor
These dual N-Channel logic level enhancement mode field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd