onsemi FDG6320C

Trans Mosfet N/p-ch 25V 0.22A/0.14A 6-PIN SC-70 T/r
$ 1.05
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDG6320C.

IHS

Datasheet11 pages6 years ago
Datasheet9 pages0 years ago

Future Electronics

Upverter

element14 APAC

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDG6320C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-11-01
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2022-01-31
LTD Date2023-01-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

onsemiFDG6301N
Transistor MOSFET Array Dual N-CH 25V 0.22A 6-Pin SC-70 T/R
onsemiFDG6322C
Dual MOSFET, Complementary N and P Channel, 25 V, 25 V, 220 mA, 220 mA, 2.6 ohm
Mosfet Array 2 N-Channel (Dual) 25V 220mA 300mW Surface Mount SC-70-6
SI1032X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.2 A, 20 V, 3-PIN SC-75A
SI1062X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.53 A, 20 V, 3-PIN SC-89
Single N-Channel 20 V 5 Ohms Surface Mount Power Mosfet - SC-75A

Descriptions

Descriptions of onsemi FDG6320C provided by its distributors.

Trans MOSFET N/P-CH 25V 0.22A/0.14A 6-Pin SC-70 T/R
Small Signal Field-Effect Transistor, 0.22A I(D), 25V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
300mW 8V 1.5V@ 250µA 0.4nC@ 4.5V 2N+2PChannel 25V 4Ω@ 220mA,4.5V 220mA,140mA 9.5pF@10V SC-70-6,SC-88 SMD mount 2mm*1.25mm*1.1mm
MOSFET, DUAL, NP, SMD, 6-SC-70; Transistor Polarity:N and P Channel; Continuous Drain Current Id:220mA; Drain Source Voltage Vds:25V; On Resistance Rds(on):4ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:850mV; Power Dissipation Pd:300mW; Transistor Case Style:SC-70; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Current Id Max:220mA; Package / Case:SC-70; Power Dissipation Pd:300mW; Termination Type:SMD; Voltage Vds Typ:25V; Voltage Vgs Max:850mV; Voltage Vgs Rds on Measurement:4.5V
These dual N & P-Channel logic level enhancement mode field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETS. Since bias resistors are not required, this dual digital FET can replace several different digital transistors, with different bias resistor values.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDG6320C.