onsemi FDA24N50F

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 24 A, 200 mΩ, TO-3P
$ 2.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDA24N50F.

IHS

Datasheet8 pages12 years ago

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+49.03%

CAD Models

Download onsemi FDA24N50F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-01-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDA24N50
N-Channel Power MOSFET, UniFETTM, 500 V, 24 A, 190 mΩ, TO-3P
onsemiFDP26N40
N-Channel Power MOSFET, UniFETTM, 400V, 26A, 160mΩ, TO-220
onsemiFQA24N50
Power MOSFET, N-Channel, QFET®, 500 V, 24 A, 200 mΩ, TO-3P
MOSFET, N-CH, 400V, 25A, TO-220AB; Transistor Polarity:N Channel; Continuous Dra
N Channel 500 V 150 mO 390 W Flange Mount Power Mosfet - TO-247AC-3
Single N-Channel 500 V 0.23 Ohms Flange Mount Power Mosfet - TO-247

Descriptions

Descriptions of onsemi FDA24N50F provided by its distributors.

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 24 A, 200 mΩ, TO-3P
Power Field-Effect Transistor, 24A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 500V 24A 3-Pin(3+Tab) TO-3P Tube
270W(Tc) 30V 5V@ 250¦ÌA 85nC@ 10V 1N 500V 200m¦¸@ 12A,10V 24A 4.31nF@25V TO-3PN 16.2mm*5mm*20.1mm
FDA24N50F - POWER MOSFET, N-CHAN
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. The body diode’s reverse recovery performance of UniFET FRFET® MOSFET has been enhanced by lifetime control. Its trr is less than 100nsec and the reverse dv/dt immunity is 15V/ns while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore, it can remove additional component and improve system reliability in certain applications in which the performance of MOSFET’s body diode is significant. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDA24N50F.