onsemi FDP26N40

N-Channel Power MOSFET, UniFETTM, 400V, 26A, 160mΩ, TO-220
$ 1.29
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP26N40.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Factory Futures

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDP26N40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-02-28
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

onsemiFDP24N40
N-Channel Power MOSFET, UniFETTM, 400V, 24A, 175mΩ, TO-220
onsemiFDP20N50F
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 20 A, 260 mΩ, TO-220
Trans MOSFET N-CH 500V 23A 3-Pin(3+Tab) TO-220AB
onsemiFDP22N50N
N-Channel Power MOSFET, UniFETTM II, 500 V, 22 A, 220 mΩ, TO-220
STMicroelectronicsSTP32NM50N
N-channel 500 V, 0.1 Ohm typ., 22 A MDmesh(TM) II Power MOSFET in TO-220 package
Power MOSFET, N Channel, 560 V, 21 A, 0.16 ohm, TO-220, Through Hole

Descriptions

Descriptions of onsemi FDP26N40 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 400V, 26A, 160mΩ, TO-220
Trans MOSFET N-CH 400V 26A 3-Pin(3+Tab) TO-220AB Rail
N-Channel 400 V 160 mOhm Flange Mount Mosfet - TO-220
onsemi N-Ch MOSFET UniFET Series Vds=400V 26A TO-220 TH 3-Pin
400 V, 26 A, 0.16 OHM N-CHANNEL MOSFET Power Field-Effect Transistor, 26A I(D), 400V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 400V, 26A, TO-220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:26A; Drain Source Voltage Vds:400V; On Resistance Rds(on):0.13ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:265W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP26N40.