onsemi FQA24N50

Power MOSFET, N-Channel, QFET®, 500 V, 24 A, 200 mΩ, TO-3P
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQA24N50.

Upverter

Technical Drawing1 page6 years ago

IHS

onsemi

Newark

Farnell

CAD Models

Download onsemi FQA24N50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-12-16
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2011-09-14
LTD Date2012-03-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiFDA28N50F
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 28 A, 175 mΩ, TO-3P
onsemiFQA28N50
Power MOSFET, N-Channel, QFET®, 500 V, 28.4 A, 160 mΩ, TO-3P
onsemiFQA28N50F
Trans MOSFET N-CH 500V 28.4A 3-Pin (3+Tab) TO-3PN Rail
onsemiFQA30N40
N-Channel Power MOSFET, QFET®, 400V, 30A, 140mΩ, TO-3P
Single N-Channel 500 V 0.18 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 500 V 0.23 Ohms Flange Mount Power Mosfet - TO-247

Descriptions

Descriptions of onsemi FQA24N50 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 500 V, 24 A, 200 mΩ, TO-3P
Trans MOSFET N-CH 500V 24A 3-Pin(3+Tab) TO-3P(N) Rail
N-Channel 500 V 0.2 O 120 nC Flange Mount Mosfet - TO-3PN
Power Field-Effect Transistor, 24A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Qf 500V 200Mohm To3Pn Rohs Compliant: Yes
24A, 500V, 0.2OHM, N-CHANNEL, M
3LD PLAS EXPOSED HEAT SINK <AZ
MOSFET, N, TO-3P; Transistor Polarity:N Channel; Continuous Drain Current Id:24A; Drain Source Voltage Vds:500V; On Resistance Rds(on):200mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Transistor Case Style:TO-3P; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Current Id Max:24A; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Package / Case:TO-3P; Power Dissipation Pd:290W; Power Dissipation Pd:290W; Pulse Current Idm:96A; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V
These N-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology.This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switch mode power supply, power factor correction, electronic lamp ballast based on half bridge.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQA24N50.