Vishay IRFP22N50APBF

Single N-Channel 500 V 0.23 Ohms Flange Mount Power Mosfet - TO-247
$ 3.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFP22N50APBF.

Farnell

Datasheet10 pages4 years ago
Datasheet9 pages10 years ago

IHS

Newark

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-60.03%

CAD Models

Download Vishay IRFP22N50APBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-12-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single N-Channel 400 V 0.2 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 500 V 0.27 Ohms Flange Mount Power Mosfet - TO-247
MOSFET, N-Ch, 500V, 20A, 270mΩ@12A,10V, 3.1nF@25V, 105nC@10V, 280W(Tc), TO-247AC, TH, 20.7mm H

Descriptions

Descriptions of Vishay IRFP22N50APBF provided by its distributors.

Single N-Channel 500 V 0.23 Ohms Flange Mount Power Mosfet - TO-247
Trans MOSFET N-CH 500V 22A 3-Pin(3+Tab) TO-247AC / MOSFET N-CH 500V 22A TO-247AC
Power MOSFET Power Field-Effect Transistor, 22A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N, 500V, 22A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:22A; Drain Source Voltage Vds:500V; On Resistance Rds(on):230mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247AC; No. of Pins:3; Current Id Max:20A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.45°C/W; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Pd:277W; Power Dissipation Pd:277W; Pulse Current Idm:88A; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP22N50APBF.