onsemi FDA24N40F

N-Channel Power MOSFET, UniFETTM, FRFET®, 400V, 23A, 190mΩ, TO-3P
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDA24N40F.

JRH Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Factory Futures

Inventory History

3 month trend:
-3.12%

CAD Models

Download onsemi FDA24N40F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-01-31
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MOSFET, N-CH, 400V, 25A, TO-220AB; Transistor Polarity:N Channel; Continuous Dra
MOSFET, N-CH, 400V, 25A, TO-247AC; Transistor Polarity:N Channel; Continuous Dra
STMicroelectronicsSTP23NM50N
Trans MOSFET N-CH 500V 17A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 500V 17A TO-220
STMicroelectronicsSTF28NM50N
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in TO-220FP package
STMicroelectronicsSTW20NK50Z
N-channel 500 V, 0.23 Ohm, 17 A SuperMESH(TM) Power MOSFET Zener-protected TO-247
MOSFET, N-CH, 500V, 18A, TO-220FP; Transistor Polarity:N Channel; Continuous Dra

Descriptions

Descriptions of onsemi FDA24N40F provided by its distributors.

N-Channel Power MOSFET, UniFETTM, FRFET®, 400V, 23A, 190mΩ, TO-3P
N-Channel 400 V 0.19 Ohm Flange Mount UniFET FRFET Mosfet - TO-3PN
MOSFET, N CH, 400V, 23A, TO-3PN-3; Transistor Polarity:N Channel; Continuous Drain Current Id:23A; Drain Source Voltage Vds:400V; On Resistance Rds(on):0.15ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:235W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-3PN; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. The body diode’s reverse recovery performance of UniFET FRFET® MOSFET has been enhanced by lifetime control. Its trr is less than 100nsec and the reverse dv/dt immunity is 15V/ns while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore, it can remove additional component and improve system reliability in certain applications in which the performance of MOSFET’s body diode is significant. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDA24N40F.