Vishay SIHF18N50D-E3

MOSFET, N-CH, 500V, 18A, TO-220FP; Transistor Polarity: N Channel; Continuous Dra
$ 1.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIHF18N50D-E3.

Newark

Datasheet9 pages7 years ago
Datasheet8 pages10 years ago

Farnell

Inventory History

3 month trend:
-10.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-11-04
LTD Date2025-05-04

Related Parts

STMicroelectronicsSTF19NM50N
N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220FP
STMicroelectronicsSTP17NK40ZFP
N-CHANNEL 400V - 0.23 Ohm - 15A TO-220FP Zener-Protected SuperMESH(TM) Power MOSFET
Trans MOSFET N-CH 650V 19.3A 3-Pin TO-220FP Tube
STMicroelectronicsSTP15NK50ZFP
Mosfet Transistor, N Channel, 14 A, 500 V, 340 Mohm, 10 V, 3.75 V Rohs Compliant: Yes
N-Channel Power MOSFET, UniFETTM II, 600 V, 17 A, 340 mΩ, TO-220F
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 20.2A, 199mΩ, TO-220F

Descriptions

Descriptions of Vishay SIHF18N50D-E3 provided by its distributors.

MOSFET, N-CH, 500V, 18A, TO-220FP; Transistor Polarity:N Channel; Continuous Dra
Trans MOSFET N-CH 500V 18A 3-Pin(3+Tab) TO-220FP
Power Field-Effect Transistor, 18A I(D), 500V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 500V, 18A, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:500V; On Resistance Rds(on):0.23ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:39W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220FP; No. of Pins:3; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIHF18N50DE3