Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STW20NK50Z

N-channel 500 V, 0.23 Ohm, 17 A SuperMESH(TM) Power MOSFET Zener-protected TO-247
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW20NK50Z.

Newark

Datasheet12 pages14 years ago

Future Electronics

Factory Futures

Farnell

Verical

Inventory History

3 month trend:
-46.21%

CAD Models

Download STMicroelectronics STW20NK50Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsSTW15NK50Z
N-Channel 500V - 0.30 Ohm - 14A - TO-247 Zener-Protected SuperMESH(TM) POWER MOSFET
STMicroelectronicsSTW14NK50Z
N-Channel 500V - 0.34 Ohm - 14A TO-247 Zener-Protected SuperMesh(TM) POWER MOSFET
STMicroelectronicsSTW13NK60Z
N-Channel 600 V, 0.48 Ohm, 13 A, TO-247 Zener-Protected SuperMesh(TM) POWER MOSFET

Descriptions

Descriptions of STMicroelectronics STW20NK50Z provided by its distributors.

N-channel 500 V, 0.23 Ohm, 17 A SuperMESH(TM) Power MOSFET Zener-protected TO-247
N-Channel 500 V 0.27 Ohm Flange Mount SuperMESH Power Mosfet - TO-247
MOSFET N-CH 500V 17A TO-247 / Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247 Tube
MOSFET, N-CH, VDSS 500V, RDS(ON) 0.23OHM, ID 17A, TO-247,PD 190W, VGS +/-30V, GFS 13S
STMicroelectronics NChannel EnhancedMOSTube MDmesh, SuperMESHseries, Vds=500 V, 17 A, TO-247encapsulation, Through hole mounting, 3Pin
MOSFET, N, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:500V; On Resistance Rds(on):270mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:190W; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-249; Current Id Max:17A; On State resistance @ Vgs = 10V:270mohm; Package / Case:TO-247; Power Dissipation Pd:190W; Power Dissipation Pd:190W; Pulse Current Idm:68A; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:3.75V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STW 20NK50Z
  • STW20NK50Z.