onsemi FCPF380N60E-F152

Trans MOSFET N-CH 600V 10.2A 3-Pin(3+Tab) TO-220F Rail
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF380N60E-F152.

IHS

Datasheet9 pages14 years ago

Fairchild Semiconductor

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-13
LTD Date2021-11-13

Related Parts

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10 A, 400 mΩ, TO-220F
Trans MOSFET N-CH 600V 11A Automotive 3-Pin(3+Tab) TO-220FP Tube
E-Series N-Channel 600 V 0.38 O 58 nC Flange Mount Power Mosfet - TO-220FP
onsemiFCPF11N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220F
Trans MOSFET N-CH 600V 10.6A 3-Pin(3+Tab) TO-220FP Tube
STMicroelectronicsSTF18N60M2
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP package

Descriptions

Descriptions of onsemi FCPF380N60E-F152 provided by its distributors.

Trans MOSFET N-CH 600V 10.2A 3-Pin(3+Tab) TO-220F Rail
Compliant Through Hole 2.565008 g 10 ns 9 ns 380 mΩ TO-220-3
Power Field-Effect Transistor, 10.2A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET N-CH 600V 10.2A TO220F-3
RAIL/380mohm, Slow ver, TO220F S/G
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCPF380N60E_F152