Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STF18N60M2

N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP package
$ 1.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF18N60M2.

Farnell

Datasheet13 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-2.24%

CAD Models

Download STMicroelectronics STF18N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTP18N60M2
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220 package
MOSFET N-CH 600V 13.8A TO220-FP N-Channel 600 V 13.8A (Tc) 32W (Tc) Through Hole PG-TO220-FP
STMicroelectronicsSTF13NM60N
N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in TO-220FP package
STMicroelectronicsSTF19NM50N
N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220FP
MOSFET N-CH 600V 13.8A TO220-FP N-Channel 600 V 13.8A (Tc) 32W (Tc) Through Hole PG-TO220-FP
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 15 A, 260 mΩ, TO-220F

Descriptions

Descriptions of STMicroelectronics STF18N60M2 provided by its distributors.

N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP package
N-Channel 600 V 280 mOhm Flange Mount MDmesh II Plus Mosfet - TO-220FP
STF18N60M2 N-CHANNEL MOSFET TRANSISTOR, 13 A, 650 V, 3-PIN TO-220FP
Trans MOSFET N-CH 600V 13A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 13A I(D), 600V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
STMicroelectronics NChannel EnhancedMOSTube MDmesh M2series, Vds=650 V, 13 A, TO-220FPencapsulation, Through hole mounting, 3Pin
MOSFET, N-CH, 600V, 13A, TO-220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 13A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.255ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Po

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STF18N60M2.