Infineon SPA11N60C3XKSA1

Trans MOSFET N-CH 600V 11A Automotive 3-Pin(3+Tab) TO-220FP Tube
$ 1.31
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPA11N60C3XKSA1.

IHS

Datasheet15 pages8 years ago

Upverter

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
-28.24%

CAD Models

Download Infineon SPA11N60C3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-28
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

E-Series N-Channel 600 V 0.38 O 58 nC Flange Mount Power Mosfet - TO-220FP
Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220FP Tube
Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220 Full-Pack
E Series N Channel 650 V 380 mO 70 nC Flange Mount Power Mosfet - TO-220FP
E Series N-Channel 600 V 0.38 O 58 nC Flange Mount Power Mosfet - TO-220FP
STMicroelectronicsSTF18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220FP
Trans MOSFET N-CH 500V 11.6A Automotive 3-Pin(3+Tab) TO-220FP Tube
Trans MOSFET N-CH 650V 11A Automotive 3-Pin(3+Tab) TO-220FP Tube
STMicroelectronicsSTF15NM65N
N-channel 650 V, 0.35 Ohm typ., 12 A MDmesh II Power MOSFET in TO-220FP package
Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220AB
STMicroelectronicsSTF14NM50N
N-channel 500 V, 0.28 Ohm, 12 A MDmesh(TM) II Power MOSFET in TO-220FP package

Descriptions

Descriptions of Infineon SPA11N60C3XKSA1 provided by its distributors.

Trans MOSFET N-CH 600V 11A Automotive 3-Pin(3+Tab) TO-220FP Tube
600V 11A 33W 380m´Î@10V7A 3.9V@500Ã×A N Channel TO-220F(TO-220IS) MOSFETs ROHS
Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 600V, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:650V; On Resistance Rds(on):380mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:33W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220F; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:11A; Package / Case:TO-220F; Power Dissipation Pd:33W; Pulse Current Idm:33A; Termination Type:Through Hole; Voltage Vds:650V; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
Replacement for 600V CoolMOS C3 is 600V CoolMOS C6/E6 >> Click & go to 600V CoolMOS C6/E6 | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Server; Telecom; Consumer; PC power; Adapter

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000216312
  • SPA11N60C3
  • SPA11N60C3XKSA1.