onsemi FCP11N60N

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 10.8 A, 299 mΩ, TO-220
$ 1.189
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP11N60N.

IHS

Datasheet10 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FCP11N60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-06
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiFCP13N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 13 A, 258 mΩ, TO-220
onsemiFCP9N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 9 A, 385 mΩ, TO-220
STMicroelectronicsSTP18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220
IPP60R299CP Series 600 V 11 A 299 mOhm 96 W 22 nC N-Channel MOSFET - TO-220-3
Trans MOSFET N-CH 600V 12A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP15NM60ND
N-channel 600 V, 0.27 Ohm typ., 14 A FDmesh II Power MOSFET in TO-220 package

Descriptions

Descriptions of onsemi FCP11N60N provided by its distributors.

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 10.8 A, 299 mΩ, TO-220
FCH47N60 Series 600 V 0.38 Ohms Flange Mount N-Channel MOSFET - TO-220
Power Field-Effect Transistor, 10.8A I(D), 600V, 0.299ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET,N CH,600V,10.8A,TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:10.8A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.255ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:94W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)
The SupreMOS® MOSFET is Fairchild Semiconductor’s next generation of high voltage super-junction (SJ) technology employing a deep trench filling process that differentiates it from the conventional SJ MOSFETs. This advanced technology and precise process control provides lowest Rsp on-resistance, superior switching performance and ruggedness. SupreMOS MOSFET is suitable for high frequency switching power converter applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCP11N60N.