Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPP60R299CPXKSA1

IPP60R299CP Series 600 V 11 A 299 mOhm 96 W 22 nC N-Channel MOSFET - TO-220-3
$ 1.21
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP60R299CPXKSA1.

IHS

Datasheet10 pages15 years ago

Upverter

Farnell

DigiKey

Inventory History

3 month trend:
-19.57%

CAD Models

Download Infineon IPP60R299CPXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-30
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220 Tube
Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220
Trans MOSFET N-CH 600V 12A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220
STMicroelectronicsSTP15NM60ND
N-channel 600 V, 0.27 Ohm typ., 14 A FDmesh II Power MOSFET in TO-220 package
STMicroelectronicsSTP19NM50N
N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220

Descriptions

Descriptions of Infineon IPP60R299CPXKSA1 provided by its distributors.

IPP60R299CP Series 600 V 11 A 299 mOhm 96 W 22 nC N-Channel MOSFET - TO-220-3
Trans MOSFET N-CH 650V 11A 3-Pin(3+Tab) TO-220AB Tube
COOLMOS POWER TRANSISTOR Power Field-Effect Transistor, 11A I(D), 600V, 0.299ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
96W 20V 2.5V 22nC@ 10V 1individualNChannel 650V 299mΩ@ 10V 11A 1.1nF@ 100V TO-220-3 Through hole mounting 10mm*4.4mm*15.65mm
CoolMOS™ CP, Infineon's fifth series of CoolMOS™, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV.
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:650V; On Resistance Rds(on):299mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:96W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:11A; Package / Case:TO-220; Power Dissipation Pd:96W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP60R299CP
  • SP000084280