Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCP9N60N

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 9 A, 385 mΩ, TO-220
$ 1.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP9N60N.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Factory Futures

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FCP9N60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.395
$ 1.28
Stock
289,822
156,749
Authorized Distributors
2
6
Mount
Through Hole
-
Case/Package
TO-220
TO-220-3
Drain to Source Voltage (Vds)
600 V
650 V
Continuous Drain Current (ID)
9 A
10 A
Threshold Voltage
2 V
-
Rds On Max
385 mΩ
-
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
83.3 W
83 W
Input Capacitance
1.24 nF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiFCP11N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 10.8 A, 299 mΩ, TO-220
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600V, 10.2A, 380mΩ, TO-220
STMicroelectronicsSTP13NM60N
N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in TO-220 package
MOSFET N-CH 650V 11A TO220-3 N-Channel 650 V 11A (Tc) 96W (Tc) Through Hole PG-TO220-3
STMicroelectronicsSTP10NK60Z
N-channel 600 V, 0.65 Ohm typ., 10 A, Zener-protected SuperMESH Power MOSFET in TO-220 package
onsemiFCP380N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 10.2A, 380mΩ, TO-220

Descriptions

Descriptions of onsemi FCP9N60N provided by its distributors.

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 9 A, 385 mΩ, TO-220
Trans MOSFET N-CH 600V 9A 3-Pin(3+Tab) TO-220AB Rail
N-CHANNEL SUPREMOS MOSFET Power Field-Effect Transistor, 9A I(D), 600V, 0.385ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 600V, 9A, TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:9A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.33ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:83.3W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Pulse Current Idm:27A
The SupreMOS® MOSFET is Fairchild Semiconductor’s next generation of high voltage super-junction (SJ) technology employing a deep trench filling process that differentiates it from the conventional SJ MOSFETs. This advanced technology and precise process control provides lowest Rsp on-resistance, superior switching performance and ruggedness. SupreMOS MOSFET is suitable for high frequency switching power converter applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCP9N60N.